Manorga RAL 7024 Sheet Steel Galvanised Storage Rack System Shelving System, 2000mm x 3000mm
- RS Stock No.:
- 336-468
- Mfr. Part No.:
- ZRRAYGRIL203060D3
- Manufacturer:
- Manorga
Subtotal (1 unit)*
PHP50,440.10
(exc. VAT)
PHP56,492.91
(inc. VAT)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from March 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,440.10 |
*price indicative
- RS Stock No.:
- 336-468
- Mfr. Part No.:
- ZRRAYGRIL203060D3
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| System | Storage Rack System | |
| Type | Shelf | |
| Height | 2000mm | |
| Width | 3000mm | |
| Material | Sheet Steel Galvanised | |
| Colour | RAL 7024 | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
System Storage Rack System | ||
Type Shelf | ||
Height 2000mm | ||
Width 3000mm | ||
Material Sheet Steel Galvanised | ||
Colour RAL 7024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga EPSIVOL is a fully customizable industrial shelving system designed for bulky items. It can be installed on multi-tier setups and features beams compatible with the Epsirack pallet rack, ensuring versatility and seamless integration.
Long span shelving
For semi heavy loads
Related links
- Manorga RAL 7024 Sheet Steel Galvanised Storage Rack System Shelving System, 2000mm x 3000mm
- Manorga RAL 7024 Sheet Steel Galvanised Storage Rack System Shelving System, 2500mm x 3000mm
- Manorga RAL 7024 Sheet Steel Galvanised Storage Rack System Shelving System x 3000mm
- Manorga RAL 7024 Sheet Steel Galvanised Storage Rack System Shelving System, 2000mm x 2000mm
- Manorga RAL 7024 Sheet Steel Galvanised Storage Rack System Shelving System, 2000mm x 2500mm
- Manorga RAL 7024 Sheet Steel Galvanised Storage Rack System Shelving System, 2000mm x 1500mm
- Manorga RAL 7024 Sheet Steel Galvanised Storage Rack System Shelving System, 2000mm x 1800mm
- Manorga RAL 7024 Sheet Steel Galvanised Storage Rack System Shelving System x 2000mm
