Manorga Galvanised Sheet Steel Storage Rack System Shelving System
- RS Stock No.:
- 336-243
- Mfr. Part No.:
- AXZHYBRSEC3027D1S
- Manufacturer:
- Manorga
Subtotal (1 unit)*
PHP262,604.78
(exc. VAT)
PHP294,117.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP262,604.78 |
*price indicative
- RS Stock No.:
- 336-243
- Mfr. Part No.:
- AXZHYBRSEC3027D1S
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| System | Storage Rack System | |
| Type | Shelf | |
| Material | Sheet Steel | |
| Colour | Galvanised | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
System Storage Rack System | ||
Type Shelf | ||
Material Sheet Steel | ||
Colour Galvanised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga Epsirack heavy-duty shelving is ideal for warehouses and retail storage, offering robust organization for goods. The Epsirack Hybrid version is designed for pallet storage and heavy loads, ensuring durability and efficiency in industrial settings.
Most modular pallet rack on the market
Shortest manufacturing lead time in the heavy duty shelving market
Hybrid picking and pallet storage
Related links
- Manorga Galvanised Sheet Steel Storage Rack System Shelving System
- Manorga Galvanised Sheet Steel Storage Rack System Shelving System, 300mm
- Manorga Galvanised Sheet Steel Storage Rack System Shelving System, 3000mm
- Manorga Galvanised Sheet Steel Storage Rack System Shelving System, 2500mm x 1250mm
- Manorga Galvanised Sheet Steel Storage Rack System Shelving System, 3000mm x 3600mm
- Manorga Galvanised Sheet Steel Storage Rack System Shelving System, 1000mm x 400mm
- Manorga Galvanised Sheet Steel Storage Rack System Shelving System, 3000mm x 2700mm
- Manorga Galvanised Sheet Steel Storage Rack System Shelving System, 1250mm x 500mm
