Manorga 12 Shelf Storage Rack System Shelving System, 1750mm x 1000mm

Subtotal (1 unit)*

PHP10,245.48

(exc. VAT)

PHP11,474.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,245.48

*price indicative

RS Stock No.:
206-364
Mfr. Part No.:
BRRAYOSLD171050S1
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

System

Storage Rack System

Type

Rack Mount Shelf

Number of Shelves

12

Width

1000mm

Height

1750mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga Epsivol is a highly modular shelving system compatible with 9 types of beams and 3 types of shelves. It allows for pre assembly of frames at the factory, saving up to 60% on assembly time. The system can be installed in multi tier configurations and features beams that are compatible with the Epsirack pallet rack. Additional versions include Epsivol One for reduced height up to 3 meters, Epsitable for work surfaces, Epsivol vertical for vertical storage, and Epsivol secure mesh for secure storage solutions.

Epoxy paint standard finish RAL 7024
Uprights 50x50x1.5 mm double perforation
Galvanized crossbars and diagonals profile C
Galvanized footplates 100x60x2 mm
Load capacity up to 1500 kg per level