Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System, 3000kg Load

Subtotal (1 lot of 2 units)*

PHP10,146.07

(exc. VAT)

PHP11,363.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per Unit*
1 +PHP10,146.07PHP5,073.035

*price indicative

RS Stock No.:
206-347
Mfr. Part No.:
ATL2TABTOLHOR1060
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

System

Storage Rack System

Type

Shelf

Number of Shelves

4

Load Capacity

3000kg

Material

Sheet Steel Galvanised

Colour

RAL 7040

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga Flexible Shelving System offers a wide range of accessories and features fast, easy, and tool free assembly. It can reach heights of up to 7500 mm and supports 150 kg per level for Adaptive and up to 330 kg per level for Adaptive XL. Designed for simple installations or multi tier setups, it is available in standard kits with 5 levels at 2000 mm or 6 levels at 2500 mm.

Side perforations every 25 mm

Front and back perforations every 50 mm

Permissible load up to 3000 kg

Plastic feet or galvanized footplates

Set of 2 M8 bolts included

High resistance epoxy paint