Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System, 3000kg Load
- RS Stock No.:
- 206-344
- Mfr. Part No.:
- ATL2TABTOLHOR1040
- Manufacturer:
- Manorga
Subtotal (1 lot of 2 units)*
PHP7,861.25
(exc. VAT)
PHP8,804.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per Unit* |
|---|---|---|
| 1 + | PHP7,861.25 | PHP3,930.625 |
*price indicative
- RS Stock No.:
- 206-344
- Mfr. Part No.:
- ATL2TABTOLHOR1040
- Manufacturer:
- Manorga
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
| Brand | Manorga | |
| System | Storage Rack System | |
| Type | Shelf | |
| Number of Shelves | 4 | |
| Load Capacity | 3000kg | |
| Material | Sheet Steel Galvanised | |
| Colour | RAL 7040 | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
System Storage Rack System | ||
Type Shelf | ||
Number of Shelves 4 | ||
Load Capacity 3000kg | ||
Material Sheet Steel Galvanised | ||
Colour RAL 7040 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga Flexible Shelving System offers a wide range of accessories and features fast, easy, and tool free assembly. It can reach heights of up to 7500 mm and supports 150 kg per level for Adaptive and up to 330 kg per level for Adaptive XL. Designed for simple installations or multi tier setups, it is available in standard kits with 5 levels at 2000 mm or 6 levels at 2500 mm.
Side perforations every 25 mm
Front and back perforations every 50 mm
Permissible load up to 3000 kg
Plastic feet or galvanized footplates
Set of 2 M8 bolts included
High resistance epoxy paint
Front and back perforations every 50 mm
Permissible load up to 3000 kg
Plastic feet or galvanized footplates
Set of 2 M8 bolts included
High resistance epoxy paint