Bahco Rectangular Sharpening Stone, 100 mm
- RS Stock No.:
- 470-292
- Mfr. Part No.:
- SHARP-X
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP1,793.80
(exc. VAT)
PHP2,009.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,793.80 |
*price indicative
- RS Stock No.:
- 470-292
- Mfr. Part No.:
- SHARP-X
- Manufacturer:
- Bahco
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
| Brand | Bahco | |
| Product Type | Sharpening Stone | |
| Stone Shape | Rectangular | |
| Abrasive Material | Silicon Carbide | |
| Length | 100mm | |
| Stone Type | Carbide Sharpener, Grinding Stone | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Sharpening Stone | ||
Stone Shape Rectangular | ||
Abrasive Material Silicon Carbide | ||
Length 100mm | ||
Stone Type Carbide Sharpener, Grinding Stone | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Grinding Stones and Carbide Sharpener is designed to re-sharpen all kinds of blades. It features a two-component handle for comfortable use. The sharpener is very safe, with two side projections to prevent fingers from slipping onto the blade's cutting edge. It has two carbide edges for easy and long-lasting sharpening.
Quick and professional finish on all types of blade
Additional safety from the side lugs which help to prevent finger slip on to the blade
Long lasting use with the 2 carbide edges
Related links
- Norton Coarse Rectangular Sharpening Stone, 100 mm x 25mm x 25 mm
- Norton Fine Rectangular Sharpening Stone, 100 mm x 25mm x 13 mm
- Norton Fine Square Sharpening Stone, 100 mm x 6mm x 6 mm
- RS PRO Super Fine Rectangular Sharpening Stone, 102 mm x 19mm
- Eze Lap Fine Rectangular Sharpening Stone, 82 mm x 50mm
- Norton Rectangular Sharpening Stone, 76.2 mm x 5mm x 12.7 mm
- Eze Lap Coarse Rectangular Sharpening Stone, 82.55 mm x 2in x 76 mm
- RS PRO Medium Rectangular Sharpening Stone, 102 mm x 19mm x 229 mm