Ganter Collar, Two Piece, Screw, OD 42 mm OD, W 42mm, Stainless Steel
- RS Stock No.:
- 829-593
- Mfr. Part No.:
- GN.36791
- Manufacturer:
- Ganter
Subtotal (1 unit)*
PHP3,382.04
(exc. VAT)
PHP3,787.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,382.04 |
*price indicative
- RS Stock No.:
- 829-593
- Mfr. Part No.:
- GN.36791
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Bore Diameter | 5mm | |
| Product Type | Collar | |
| One/Two Piece | Two Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 42mm | |
| Fastening | Screw | |
| Threaded Bore Size | M5 | |
| Width | 42mm | |
| Finish | Stainless Steel | |
| Series | GN 707.2 | |
| Standards/Approvals | RoHS | |
| Bore Type | Split | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Bore Diameter 5mm | ||
Product Type Collar | ||
One/Two Piece Two Piece | ||
Material Stainless Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 42mm | ||
Fastening Screw | ||
Threaded Bore Size M5 | ||
Width 42mm | ||
Finish Stainless Steel | ||
Series GN 707.2 | ||
Standards/Approvals RoHS | ||
Bore Type Split | ||
- COO (Country of Origin):
- DE
The Elesa Dismountable Split Set Collar provides secure and versatile positioning on shafts, suitable for use as end stops or for fixing components such as limit switches. Its design ensures high clamping force without damaging shaft surfaces, offering reliable and Durable performance while complying with RoHS standards.
Provides high clamping force without surface damage
Suitable for mounting limit switches and similar parts
Ensures reliable and secure shaft positioning
Complies with RoHS standards
Related links
- Ganter Collar Screw W 12mm, 303 Stainless Steel
- Huco Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Huco Shaft Collar Clamp Screw W 15mm, Steel
- Huco Shaft Collar Clamp Screw W 15mm, Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Collar Clamp Screw W 15mm, Steel
