Ruland Collar, One Piece, Clamp, OD 34 mm OD, W 13mm, 303 Stainless Steel
- RS Stock No.:
- 628-032
- Mfr. Part No.:
- FHT-MCL-16-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP4,238.91
(exc. VAT)
PHP4,747.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,238.91 |
*price indicative
- RS Stock No.:
- 628-032
- Mfr. Part No.:
- FHT-MCL-16-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 16mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | 303 Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 34mm | |
| Fastening | Clamp | |
| Threaded Bore Size | M5 | |
| Width | 13mm | |
| Finish | Non-Plated, Bright | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Bore Type | Taper | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 16mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material 303 Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 34mm | ||
Fastening Clamp | ||
Threaded Bore Size M5 | ||
Width 13mm | ||
Finish Non-Plated, Bright | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Bore Type Taper | ||
- COO (Country of Origin):
- US
The Ruland Tapped holes for mounting shaft collars to sprockets, pulleys, metallic plates, or other components. Tapped holes allow for a secure connection between the shaft collar and mated component. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Forged screws tested beyond DIN 912 12.9 standards for maximum holding power
Made from 1215 lead free steel
Proprietary black oxide finish with fine glossy appearance
Increased holding power and corrosion resistance
RoHS3 compliant
REACH compliant
Related links
- Ruland Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Quick Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Collar Quick Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 13mm, Stainless Steel
- Ruland Collar Clamp Screw W 13mm, Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, 1215 Carbon Steel
