Ruland Collar, One Piece, Quick Clamp, OD 28 mm OD, W 13mm, 1215 Carbon Steel
- RS Stock No.:
- 627-972
- Mfr. Part No.:
- LV-MCL-12-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP2,623.25
(exc. VAT)
PHP2,938.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,623.25 |
*price indicative
- RS Stock No.:
- 627-972
- Mfr. Part No.:
- LV-MCL-12-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 12mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | 1215 Carbon Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 28mm | |
| Fastening | Quick Clamp | |
| Threaded Bore Size | M4 | |
| Width | 13mm | |
| Finish | Black Oxide | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 12mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material 1215 Carbon Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 28mm | ||
Fastening Quick Clamp | ||
Threaded Bore Size M4 | ||
Width 13mm | ||
Finish Black Oxide | ||
Standards/Approvals RoHs and Reach | ||
The Ruland Quick clamping shaft collar with clamping lever features a clamp style design that does not mar the shaft, allows for easy removal, and is indefinitely adjustable. It uses a threaded stud on the lever instead of standard collar hardware. Once installed, users can simply turn the lever to achieve their desired torque.
Durable quick clamping and release component
High corrosion resistance
RoHS3 compliant
REACH compliant
Related links
- Ruland Shaft Collar Quick Clamp W 13mm, 1215 Carbon Steel
- Ruland Shaft Collar Quick Clamp W 13mm, 1215 Carbon Steel
- Ruland Shaft Collar Quick Clamp W 13mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 11mm, 1215 Carbon Steel
- Ruland Shaft Collar Quick Clamp W 13mm, Anodised Aluminium
- Ruland Collar Quick Clamp W 13mm, 1215 Carbon Steel
- Ruland Collar Clamp W 11mm, Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Carbon Steel
