Ruland Collar, Two Piece, Quick Clamp, OD 40 mm OD, W 15mm, 303 Stainless Steel
- RS Stock No.:
- 627-965
- Mfr. Part No.:
- LV-MSP-20-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP5,140.56
(exc. VAT)
PHP5,757.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,140.56 |
*price indicative
- RS Stock No.:
- 627-965
- Mfr. Part No.:
- LV-MSP-20-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 20mm | |
| One/Two Piece | Two Piece | |
| Material | 303 Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 40mm | |
| Fastening | Quick Clamp | |
| Threaded Bore Size | 20 mm | |
| Width | 15mm | |
| Finish | Bright | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 20mm | ||
One/Two Piece Two Piece | ||
Material 303 Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 40mm | ||
Fastening Quick Clamp | ||
Threaded Bore Size 20 mm | ||
Width 15mm | ||
Finish Bright | ||
Standards/Approvals RoHs and Reach | ||
The Ruland Quick clamping shaft collar with clamping lever features a clamp style design that does not mar the shaft, allows for easy removal, and is indefinitely adjustable. It uses a threaded stud on the lever instead of standard collar hardware. Once installed, users can simply turn the lever to achieve their desired torque.
Durable quick clamping and release component
High corrosion resistance
RoHS3 compliant
REACH compliant
Related links
- Ruland Collar Quick Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Quick Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Quick Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Quick Clamp W 15mm, 1215 Carbon Steel
- Ruland Collar Quick Clamp W 13mm, 303 Stainless Steel
- Ruland Collar Quick Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Quick Clamp W 15mm, 303 Stainless Steel
