Ruland Shaft Collar, Two Piece, Clamp, OD 54 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 615-906
- Mfr. Part No.:
- MSP-32-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP4,426.27
(exc. VAT)
PHP4,957.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,426.27 |
*price indicative
- RS Stock No.:
- 615-906
- Mfr. Part No.:
- MSP-32-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 32mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 54mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Anodised | |
| Standards/Approvals | MIL-A-8625 Type II, RoHS3, REACH, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Series | MSP | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 32mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Double Wide | ||
Outside Diameter 54mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Anodised | ||
Standards/Approvals MIL-A-8625 Type II, RoHS3, REACH, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Series MSP | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Built for exceptional durability in demanding environments
Engineered to reduce friction for improved operational efficiency
Offers superior load capacity ensuring long lasting performance
Designed to provide excellent alignment and stability
Compatible with a wide range of applications for versatile usage
Lightweight design enables easy installation and maintenance
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, Aluminium
