Ruland Collar, Two Piece, Clamp, OD 40 mm OD, W 15mm, Plastic
- RS Stock No.:
- 615-752
- Mfr. Part No.:
- MSPB-20-P
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP2,132.58
(exc. VAT)
PHP2,388.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,132.58 |
*price indicative
- RS Stock No.:
- 615-752
- Mfr. Part No.:
- MSPB-20-P
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Collar | |
| One/Two Piece | Two Piece | |
| Material | Plastic | |
| Outside Diameter | 40mm | |
| Fastening | Clamp | |
| Threaded Bore Size | 20 mm | |
| Width | 15mm | |
| Finish | Plain | |
| Series | MSPB | |
| Standards/Approvals | Forged screws test beyond DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 20mm | ||
Product Type Collar | ||
One/Two Piece Two Piece | ||
Material Plastic | ||
Outside Diameter 40mm | ||
Fastening Clamp | ||
Threaded Bore Size 20 mm | ||
Width 15mm | ||
Finish Plain | ||
Series MSPB | ||
Standards/Approvals Forged screws test beyond DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a balanced design with opposing screws for use in high RPM applications such as those found in motors and gearboxes. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Optimised design for improved load distribution
Corrosion resistant materials for enhanced longevity
Simplified installation process to save time
Versatile compatibility with various mounting systems
Engineered for precision alignment in mechanical assemblies
Related links
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Shaft Collar Clamp Screw W 15mm, Plastic
- Ruland Shaft Collar Clamp Screw W 15mm, Plastic
