Ruland Shaft Collar, One Piece, Clamp, OD 40 mm OD, W 31.6mm, 303 Stainless Steel
- RS Stock No.:
- 615-461
- Mfr. Part No.:
- MWSPK-20-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP16,796.18
(exc. VAT)
PHP18,811.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,796.18 |
*price indicative
- RS Stock No.:
- 615-461
- Mfr. Part No.:
- MWSPK-20-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | 303 Stainless Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 40mm | |
| Fastening | Clamp | |
| Width | 31.6mm | |
| Finish | Bright, Non-Plated | |
| Bore Type | Round | |
| Series | MWSPK | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 20mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material 303 Stainless Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 40mm | ||
Fastening Clamp | ||
Width 31.6mm | ||
Finish Bright, Non-Plated | ||
Bore Type Round | ||
Series MWSPK | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar is commonly used for guiding, spacing, stopping, mounting, and component alignment. It is engineered with tightly controlled face-to-bore perpendicularity, which is critical for proper alignment when used as a load-bearing face, mechanical stop, or for mounting components such as gears or bearings. It is manufactured using proprietary processes to ensure a superior fit, high-quality finish, and strong holding power.
Stamped name and bore size for easy identification
Offers 25% higher axial holding power compared to a round bore of the same size
Functions as a short rigid coupling in space limited applications
Includes forged screws that exceed DIN 912 12.9 standards
Provides maximum holding power for secure performance
Related links
- Ruland Shaft Collar Clamp W 31.6mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 31.6mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 31.6mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 31.6mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 23.6mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19.6mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 27.6mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19.6mm, 303 Stainless Steel
