Ruland Shaft Collar, Two Piece, Clamp, OD 57 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 615-449
- Mfr. Part No.:
- LVO-MSP-35-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP6,690.16
(exc. VAT)
PHP7,492.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,690.16 |
*price indicative
- RS Stock No.:
- 615-449
- Mfr. Part No.:
- LVO-MSP-35-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 35mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 57mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHs and Reach | |
| Series | LVO-MSP | |
| Bore Type | Clamping Lever | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 35mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 57mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Black Anodised | ||
Standards/Approvals RoHs and Reach | ||
Series LVO-MSP | ||
Bore Type Clamping Lever | ||
The Ruland Quick clamping shaft collar with clamping lever has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components. Ruland mates halves throughout the manufacturing process for proper fit, alignment, and holding power.
Compact design reduces space requirements in assemblies
Durable construction enhances longevity and reliability
Precision alignment capabilities ensure optimal performance
Simple installation process minimizes downtime in operations
Flexibility in application promotes versatility across projects
Reduces wear on components extending equipment lifespan
Engineered for a range of mechanical systems and setups
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Collar Clamp W 15mm, 303 Stainless Steel
