Ruland Shaft Collar, Two Piece, Clamp, OD 57 mm OD, W 15mm, 303 Stainless Steel

Subtotal (1 unit)*

PHP7,069.18

(exc. VAT)

PHP7,917.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,069.18

*price indicative

RS Stock No.:
615-428
Mfr. Part No.:
LVO-MSP-36-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

36mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

303 Stainless Steel

Single/Double Wide

Single Wide

Outside Diameter

57mm

Fastening

Clamp

Width

15mm

Finish

Bright

Bore Type

Clamping Lever

Series

LVO-MSP

Standards/Approvals

RoHS3, REACH

The Ruland Quick clamping shaft collar with clamping lever has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components. Ruland mates halves throughout the manufacturing process for proper fit, alignment, and holding power.

Constructed from high grade stainless steel for enhanced durability against corrosion

Precision engineered for minimal backlash ensuring accurate torque transmission

Designed for quick installation saving you time and resources on setups

Optimised for use in motion control and automation applications

Offers exceptional torque carrying capability tailored for demanding environments

Features a compact design that fits well in space constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy