Ruland Shaft Collar, Two Piece, Clamp, OD 60 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 615-351
- Mfr. Part No.:
- LVO-OF-MSP-40-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP11,160.20
(exc. VAT)
PHP12,499.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,160.20 |
*price indicative
- RS Stock No.:
- 615-351
- Mfr. Part No.:
- LVO-OF-MSP-40-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 40mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Black Anodised | |
| Series | LVO-OF-MSP | |
| Bore Type | Clamping Lever | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 40mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Black Anodised | ||
Series LVO-OF-MSP | ||
Bore Type Clamping Lever | ||
Standards/Approvals RoHs and Reach | ||
The Ruland Mountable quick clamping shaft collar with clamping lever has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components.
Engineered for exceptional precision to enhance operational reliability
Manufactured from high quality materials for long lasting durability
Facilitates easy installation for rapid deployment in various applications
Optimised design promotes efficient alignment in complex systems
Versatile enough to adapt to a range of operational environments
Related links
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Collar Clamp W 15 mm, Aluminium
- Ruland Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15 mm, Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Steel
- Ruland Shaft Collar Clamp W 15 mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15 mm, 316 Stainless Steel
