Ruland Shaft Collar, Two Piece, Clamp, OD 45 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 615-176
- Mfr. Part No.:
- LV-MSP-24-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP5,805.18
(exc. VAT)
PHP6,501.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,805.18 |
*price indicative
- RS Stock No.:
- 615-176
- Mfr. Part No.:
- LV-MSP-24-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 24mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 45mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHs and Reach | |
| Series | LV-MSP | |
| Bore Type | Clamping Lever | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 24mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 45mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Black Anodised | ||
Standards/Approvals RoHs and Reach | ||
Series LV-MSP | ||
Bore Type Clamping Lever | ||
The Ruland Quick clamping shaft collar features a clamp-style design that prevents shaft damage while allowing effortless removal and infinite adjustability. It replaces standard collar hardware with a threaded stud and clamping lever, enabling tool-free installation, repositioning, and removal. This makes it ideal for packaging, printing, and other dynamic applications requiring frequent setup changes. Once the lever is secured, users can easily turn it to achieve the desired torque.
Quick clamping and release functionality
Suitable for most industrial applications
RoHS3 compliant
REACH compliant
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
