Ruland Collar, Two Piece, Clamp, OD 28 mm OD, W 11mm, 303 Stainless Steel
- RS Stock No.:
- 614-811
- Mfr. Part No.:
- MSPB-12-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP2,283.45
(exc. VAT)
PHP2,557.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,283.45 |
*price indicative
- RS Stock No.:
- 614-811
- Mfr. Part No.:
- MSPB-12-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 12mm | |
| Product Type | Collar | |
| One/Two Piece | Two Piece | |
| Material | 303 Stainless Steel | |
| Outside Diameter | 28mm | |
| Fastening | Clamp | |
| Threaded Bore Size | 12 mm | |
| Width | 11mm | |
| Finish | Bright, Non-Plated | |
| Series | MSPB | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 12mm | ||
Product Type Collar | ||
One/Two Piece Two Piece | ||
Material 303 Stainless Steel | ||
Outside Diameter 28mm | ||
Fastening Clamp | ||
Threaded Bore Size 12 mm | ||
Width 11mm | ||
Finish Bright, Non-Plated | ||
Series MSPB | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a balanced design with opposing screws for use in high RPM applications such as those found in motors and gearboxes. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Made from high quality materials for enhanced durability
Features a unique design that ensures compatibility with various systems
Allows for easy integration into mechanical assemblies
Provides excellent performance in demanding applications
Supports smooth operation reducing wear and tear on components
Designed to meet high standards of precision and reliability
Related links
- Ruland Shaft Collar Clamp W 11mm, 303 Stainless Steel
- Ruland Collar Clamp W 11mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 11mm, 303 Stainless Steel
- Ruland Collar Clamp W 11mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 11mm, 303 Stainless Steel
- Ruland Collar Clamp W 11mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 11mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 11mm, 316 Stainless Steel
