Ruland Shaft Collar, Two Piece, Clamp, OD 40 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 614-634
- Mfr. Part No.:
- LVO-MSP-19-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP5,420.02
(exc. VAT)
PHP6,070.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,420.02 |
*price indicative
- RS Stock No.:
- 614-634
- Mfr. Part No.:
- LVO-MSP-19-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 19mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 40mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Black Anodised | |
| Bore Type | Clamping Lever | |
| Series | LVO-MSP | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 19mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 40mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Black Anodised | ||
Bore Type Clamping Lever | ||
Series LVO-MSP | ||
Standards/Approvals RoHs and Reach | ||
The Ruland Quick clamping shaft collar with clamping lever has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components. Ruland mates halves throughout the manufacturing process for proper fit, alignment, and holding power.
Engineered for reduced friction and wear extending service life
Compatible with a variety of shaft sizes for versatile installation
Lightweight structure improves handling without compromising strength
Precision machined surfaces enhance operational efficiency
Corrosion resistant finish maintains performance in challenging environments
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
