Ruland Collar, Two Piece, Clamp, OD 42 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 614-411
- Mfr. Part No.:
- LVO-MSP-22-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP3,684.71
(exc. VAT)
PHP4,126.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,684.71 |
*price indicative
- RS Stock No.:
- 614-411
- Mfr. Part No.:
- LVO-MSP-22-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 22mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 42mm | |
| Fastening | Clamp | |
| Threaded Bore Size | 22 mm | |
| Width | 15mm | |
| Finish | Bright | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 22mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 42mm | ||
Fastening Clamp | ||
Threaded Bore Size 22 mm | ||
Width 15mm | ||
Finish Bright | ||
Standards/Approvals RoHs and Reach | ||
The Ruland Quick clamping shaft collar with clamping lever has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components. Ruland mates halves throughout the manufacturing process for proper fit, alignment, and holding power.
Meticulously crafted for durability and long term use
Engineered to facilitate smooth operation in various setups
Designed to minimise backlash ensuring precision in motion
Lightweight design helps reduce overall system weight without compromising strength
Manufactured to strict quality standards for reliable performance
Corrosion resistant materials enhance longevity in challenging environments
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
