Ruland Collar, Two Piece, Clamp, OD 45 mm OD, W 15mm, 303 Stainless Steel
- RS Stock No.:
- 614-159
- Mfr. Part No.:
- LVO-OF-MSP-25-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP7,203.28
(exc. VAT)
PHP8,067.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,203.28 |
*price indicative
- RS Stock No.:
- 614-159
- Mfr. Part No.:
- LVO-OF-MSP-25-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 25mm | |
| One/Two Piece | Two Piece | |
| Material | 303 Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 45mm | |
| Fastening | Clamp | |
| Threaded Bore Size | 25 mm | |
| Width | 15mm | |
| Finish | Bright | |
| Standards/Approvals | RoHS3, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 25mm | ||
One/Two Piece Two Piece | ||
Material 303 Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 45mm | ||
Fastening Clamp | ||
Threaded Bore Size 25 mm | ||
Width 15mm | ||
Finish Bright | ||
Standards/Approvals RoHS3, REACH | ||
The Ruland Mountable quick clamping shaft collar with clamping lever has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components.
Designed for superior strength and durability in demanding environments
Precision manufacturing ensures a perfect fit for seamless operation
Lightweight construction facilitates ease of handling during installation
Corrosion resistant materials extend the lifespan of the component
Compatible with various systems enhancing its versatility across applications
Streamlined design reduces energy consumption during operation
Easy to install minimizing downtime and boosting productivity
Related links
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Quick Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Quick Clamp W 15mm, 303 Stainless Steel
