Ruland Shaft Collar, Two Piece, Clamp, OD 34 mm OD, W 13mm, Aluminium
- RS Stock No.:
- 614-086
- Mfr. Part No.:
- MSP-16-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP2,692.27
(exc. VAT)
PHP3,015.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,692.27 |
*price indicative
- RS Stock No.:
- 614-086
- Mfr. Part No.:
- MSP-16-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 16mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 34mm | |
| Fastening | Clamp | |
| Width | 13mm | |
| Finish | Anodised | |
| Series | MSP | |
| Standards/Approvals | ASTM B580 Type B, DIN 91 1.9, MILA865 Type II, RoHs and Reach, Class | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 16mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Double Wide | ||
Outside Diameter 34mm | ||
Fastening Clamp | ||
Width 13mm | ||
Finish Anodised | ||
Series MSP | ||
Standards/Approvals ASTM B580 Type B, DIN 91 1.9, MILA865 Type II, RoHs and Reach, Class | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Offers exceptional dimensional accuracy for seamless integration
Constructed to withstand demanding operational conditions
Lightweight design facilitates easy installation and handling
Engineered to provide consistent performance across various applications
Complies with rigorous industry standards for reliability and safety
Related links
- Ruland Shaft Collar Clamp W 13mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 13mm, Aluminium
- Ruland Shaft Collar Quick Clamp W 13mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 13mm, Aluminium
- Ruland Collar Clamp Screw W 13mm, Aluminium
- Ruland Collar Clamp W 13mm, Aluminium
- Ruland Shaft Collar Clamp W 13mm, Aluminium
- Ruland Collar Quick Clamp W 13mm, Anodised Aluminium
