Ruland Shaft Collar, Two Piece, Clamp, OD 48 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 614-068
- Mfr. Part No.:
- MSPB-26-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP2,687.93
(exc. VAT)
PHP3,010.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,687.93 |
*price indicative
- RS Stock No.:
- 614-068
- Mfr. Part No.:
- MSPB-26-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 26mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 48mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Series | MSPB | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 26mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Double Wide | ||
Outside Diameter 48mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Series MSPB | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a balanced design with opposing screws for use in high RPM applications such as those found in motors and gearboxes. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Manufactured with high quality materials for enhanced durability
Designed for precision to support the effectiveness of machinery
Easy installation process to minimise downtime during setup
Optimised for compatibility with a range of equipment for versatile use
Promotes efficient operation to improve overall productivity
Engineered to withstand demanding conditions for reliable performance
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
