Ruland Shaft Collar, Two Piece, Clamp, OD 40 mm OD, W 15mm, Plastic

Subtotal (1 unit)*

PHP3,976.67

(exc. VAT)

PHP4,453.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP3,976.67

*price indicative

RS Stock No.:
614-055
Mfr. Part No.:
LVO-MSP-20-P
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

20mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Plastic

Single/Double Wide

Single Wide

Outside Diameter

40mm

Fastening

Clamp

Threaded Bore Size

M6

Width

15mm

Finish

Plain

Series

LVO-MSP

Bore Type

Clamping Lever

Standards/Approvals

RoHs and Reach

The Ruland Quick clamping shaft collar with clamping lever has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components. Ruland mates halves throughout the manufacturing process for proper fit, alignment, and holding power.

Exceptional performance caters to various industrial applications

Robust construction ensures durability and longevity

User friendly design simplifies installation and integration

High quality materials support reliability in demanding environments

Optimised for both commercial and industrial use enhancing versatility

Related links