Ruland Collar, One Piece, Clamp Screw, OD 45 mm OD, W 15mm, Stainless Steel
- RS Stock No.:
- 605-948
- Mfr. Part No.:
- MSPK-25-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP6,854.99
(exc. VAT)
PHP7,677.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,854.99 |
*price indicative
- RS Stock No.:
- 605-948
- Mfr. Part No.:
- MSPK-25-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 25mm | |
| One/Two Piece | One Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 45mm | |
| Fastening | Clamp Screw | |
| Width | 15mm | |
| Finish | Non-Plated, Bright | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Bore Type | Clamp Style | |
| Series | MSPK | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 25mm | ||
One/Two Piece One Piece | ||
Material Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 45mm | ||
Fastening Clamp Screw | ||
Width 15mm | ||
Finish Non-Plated, Bright | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Bore Type Clamp Style | ||
Series MSPK | ||
- COO (Country of Origin):
- US
The Ruland Two-piece shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. The keyway prevents slippage on the shaft when the shaft collar is used for positive drive.
Bright Screw Finish
RoHS compliant
REACH compliant
Related links
- Ruland Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Collar Clamp Screw W 15mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
