Ruland Collar, One Piece, Clamp Screw, OD 30 mm OD, W 11mm, Plastic
- RS Stock No.:
- 605-089
- Mfr. Part No.:
- MCL-13-P
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP1,079.33
(exc. VAT)
PHP1,208.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,079.33 |
*price indicative
- RS Stock No.:
- 605-089
- Mfr. Part No.:
- MCL-13-P
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 13mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | Plastic | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 30mm | |
| Fastening | Clamp Screw | |
| Width | 11mm | |
| Finish | Plain | |
| Series | MCL | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 13mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material Plastic | ||
Single/Double Wide Single Wide | ||
Outside Diameter 30mm | ||
Fastening Clamp Screw | ||
Width 11mm | ||
Finish Plain | ||
Series MCL | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland One piece shaft collar has clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
RoHS3 and REACH compliant
Forged screws test beyond DIN 912 12.9 standards
Manufactured from solid bar stock sourced from select North American mills
Machined to a fine burr free finish
Related links
- Ruland Collar Clamp Screw W 11mm, Plastic
- Ruland Collar Clamp Screw W 11mm, Plastic
- Ruland Shaft Collar Clamp W 11mm, Plastic
- Ruland Shaft Collar Clamp Screw W 11mm, Plastic
- Ruland Shaft Collar Clamp W 11mm, Plastic
- Ruland Shaft Collar Clamp Screw W 11mm, Plastic
- Ruland Collar Clamp Screw W 11mm, Steel
- Ruland Collar Clamp Screw W 11mm, Stainless Steel
