Ruland Collar, One Piece, Clamp Screw, OD 16 mm OD, W 9mm, 1215 Carbon Steel

Subtotal (1 unit)*

PHP1,164.07

(exc. VAT)

PHP1,303.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,164.07

*price indicative

RS Stock No.:
604-289
Mfr. Part No.:
MTCL-4-0.7-F-LH
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

4mm

Product Type

Collar

One/Two Piece

One Piece

Material

1215 Carbon Steel

Single/Double Wide

Single Wide

Outside Diameter

16mm

Fastening

Clamp Screw

Threaded Bore Size

M4 x 0.7

Width

9mm

Finish

Black Oxide

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Series

MTCL

COO (Country of Origin):
US
The Ruland Left hand threaded one-piece shaft collar has higher axial holding power than round bore shaft collars of similar size. Ruland double taps threads to ensure a precise and burr-free finish allowing for easy installation and removal, proper fit, and extended shaft life. The clamp style design will not mar the shaft. It is commonly used for guiding, spacing, stopping, mounting, and component alignment.

Black Oxide Screw Finish

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy