Ruland Collar, One Piece, Clamp Screw, OD 54 mm OD, W 15mm, Stainless Steel
- RS Stock No.:
- 604-265
- Mfr. Part No.:
- MTCL-30-3.5-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP4,525.92
(exc. VAT)
PHP5,069.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,525.92 |
*price indicative
- RS Stock No.:
- 604-265
- Mfr. Part No.:
- MTCL-30-3.5-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 54mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M30 x 3.5 | |
| Width | 15mm | |
| Finish | Non-Plated, Bright | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Bore Type | Threaded | |
| Series | MTCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 54mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M30 x 3.5 | ||
Width 15mm | ||
Finish Non-Plated, Bright | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Bore Type Threaded | ||
Series MTCL | ||
- COO (Country of Origin):
- US
The Ruland Threaded one-piece shaft collar has higher axial holding power than round bore shaft collars of similar size. The double taps threads to ensure a precise and burr-free finish allowing for easy installation and removal, proper fit, and extended shaft life. The clamp style design will not mar the shaft. It is commonly used for guiding, spacing, stopping, mounting, and component alignment.
Bright Screw Finish
RoHS compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Collar Clamp Screw W 15mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Clamp W 15mm, 303 Stainless Steel
