Ruland Collar, Two Piece, Clamp Screw, OD 57 mm OD, W 15mm, 1215 Carbon Steel

Subtotal (1 unit)*

PHP1,906.38

(exc. VAT)

PHP2,135.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,906.38

*price indicative

RS Stock No.:
603-619
Mfr. Part No.:
MSP-34-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Collar

Bore Diameter

34mm

One/Two Piece

Two Piece

Material

1215 Carbon Steel

Single/Double Wide

Single Wide

Outside Diameter

57mm

Fastening

Clamp Screw

Width

15mm

Finish

Black Oxide

Bore Type

Clamp Style

Standards/Approvals

RoHS, REACH, DIN 91 1.9

Series

MSP

COO (Country of Origin):
US
The Ruland Two-piece shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.

Black Oxide Screw Finish

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy