Ruland Collar, One Piece, Clamp Screw, OD 34 mm OD, W 13mm, Stainless Steel
- RS Stock No.:
- 603-598
- Mfr. Part No.:
- MSPK-16-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP5,934.91
(exc. VAT)
PHP6,647.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,934.91 |
*price indicative
- RS Stock No.:
- 603-598
- Mfr. Part No.:
- MSPK-16-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 16mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 34mm | |
| Fastening | Clamp Screw | |
| Width | 13mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | Screws test beyond DIN 91 1.9, RoHs and Reach | |
| Series | MSPK | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 16mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 34mm | ||
Fastening Clamp Screw | ||
Width 13mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals Screws test beyond DIN 91 1.9, RoHs and Reach | ||
Series MSPK | ||
- COO (Country of Origin):
- US
The Ruland Two-piece shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. The keyway prevents slippage on the shaft when the shaft collar is used for positive drive.
Bright Screw Finish
RoHS compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw W 13mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 13mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 13mm, Stainless Steel
- Ruland Collar Quick Clamp W 13mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 13mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 13mm, Aluminium
