Ruland Collar, One Piece, Clamp Screw, OD 78 mm OD, W 19mm, 1215 Carbon Steel
- RS Stock No.:
- 603-486
- Mfr. Part No.:
- FHD-MCL-48-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP6,945.32
(exc. VAT)
PHP7,778.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,945.32 |
*price indicative
- RS Stock No.:
- 603-486
- Mfr. Part No.:
- FHD-MCL-48-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 48mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | 1215 Carbon Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 78mm | |
| Fastening | Clamp Screw | |
| Width | 19mm | |
| Finish | Black Oxide | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Bore Type | Clamp Style | |
| Series | FHD-MCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 48mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material 1215 Carbon Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 78mm | ||
Fastening Clamp Screw | ||
Width 19mm | ||
Finish Black Oxide | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Bore Type Clamp Style | ||
Series FHD-MCL | ||
- COO (Country of Origin):
- US
The Ruland One piece shaft collar has drilled holes for mounting shaft collars to sprockets, pulleys, metallic plates, or other components. Drilled holes give the user flexibility to choose inch or metric mounting hardware that best suits the application. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable.
RoHS3 and REACH compliant
Forged screws test beyond DIN 912 12.9 standards
1215 lead free steel with a proprietary black oxide finish
Related links
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 19mm, Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Collar Clamp Screw W 15mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 19mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 13mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 15mm, 1215 Carbon Steel
