Ruland Shaft Collar, One Piece, Clamp, OD 45 mm OD, W 15mm, Steel
- RS Stock No.:
- 592-955
- Mfr. Part No.:
- MCL-25-ST
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP6,012.20
(exc. VAT)
PHP6,733.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,012.20 |
*price indicative
- RS Stock No.:
- 592-955
- Mfr. Part No.:
- MCL-25-ST
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 25mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 45mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Bright | |
| Series | MCL | |
| Standards/Approvals | ANSI, RoHs and Reach | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 25mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 45mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Bright | ||
Series MCL | ||
Standards/Approvals ANSI, RoHs and Reach | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar boasts exceptional reliability and precision, ideal for various mechanical applications. Constructed from 316 stainless steel, it ensures outstanding durability and corrosion resistance, making it suitable for rigorous environments. The collar features a clamp style design that allows for effortless adjustments without damaging the shaft, enhancing its usability for guiding, stopping, or aligning components. With a bore of 25mm and an outer diameter of 45mm, this collar is easy to install and serves as a dependable solution for various equipment manufacturers. Enhanced by Ruland's proprietary processes, it guarantees superior fit and finish, offering long-lasting performance in a compact form factor.
Indefinitely adjustable without marring the shaft
Machined from solid bar stock for a fine burr-free finish
Bore tolerance ensures precise fit and stability
Forged screws exceed ANSI standards for maximum holding power
Related links
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Collar Clamp Screw W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Quick Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Steel
