Ruland Shaft Collar, One Piece, Clamp, OD 57 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 592-819
- Mfr. Part No.:
- MCL-35-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP1,788.95
(exc. VAT)
PHP2,003.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,788.95 |
*price indicative
- RS Stock No.:
- 592-819
- Mfr. Part No.:
- MCL-35-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 35mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 57mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Non-Plated, Bright | |
| Bore Type | Clamp Style | |
| Series | MCL | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 35mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 57mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Non-Plated, Bright | ||
Bore Type Clamp Style | ||
Series MCL | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered one-piece shaft collar designed for the utmost efficiency in guiding, spacing, and alignment applications. Crafted from high-grade 2024 aluminum, it boasts a robust yet lightweight construction. The collar is meticulously designed to prevent marred surfaces through its clamp style, ensuring easy adjustment and removal. Not only does it feature a fine burr-free finish for aesthetic appeal, but it also guarantees superior fit and holding power, crucial for equipment manufacturers. With its impressive bore and outer diameter specifications, this shaft collar seamlessly integrates into various machinery setups, providing reliable performance across a temperature range of -40°F to 225°F. The MCL-35-A truly embodies precision, durability, and convenience for all mechanical requirements.
One-piece design enhances structural integrity and ease of installation
Clamp style prevents shaft mar while offering easy adjustability
Manufactured from high-quality 2024 aluminium for long-lasting performance
Features tightly controlled face to bore perpendicularity for accurate alignment
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 1215 Carbon Steel
