Ruland Shaft Collar, One Piece, Clamp, OD 18 mm OD, W 9mm, Carbon Steel
- RS Stock No.:
- 592-049
- Mfr. Part No.:
- MCL-7-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP495.43
(exc. VAT)
PHP554.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP495.43 |
*price indicative
- RS Stock No.:
- 592-049
- Mfr. Part No.:
- MCL-7-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 7mm | |
| One/Two Piece | One Piece | |
| Material | Carbon Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 18mm | |
| Fastening | Clamp | |
| Width | 9mm | |
| Finish | Black Oxide | |
| Bore Type | Clamp Style | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Series | MCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 7mm | ||
One/Two Piece One Piece | ||
Material Carbon Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 18mm | ||
Fastening Clamp | ||
Width 9mm | ||
Finish Black Oxide | ||
Bore Type Clamp Style | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Series MCL | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar exemplifies precision engineering, designed to ensure optimal performance in various applications. With its clamp style design, this component avoids marring of the shaft and allows for effortless adjustment and removal. It is specifically crafted from high-quality carbon steel, boasting a black oxide finish that enhances both appearance and durability. Ideal for guiding, spacing, and component alignment, this collar ensures a tightly controlled face to bore perpendicularity, which is critical for applications requiring load bearing or mechanical stops. Stamped for easy identification, this product delivers unmatched holding power and reliability, making it the go-to choice for equipment manufacturers and assembly line needs. Rulands commitment to quality is evident in its meticulous manufacturing process, resulting in a finely finished product that meets stringent industry standards.
Engineered from premium carbon steel for superior strength
Black oxide finish enhances corrosion resistance and aesthetic appeal
Clamp style design enables easy adjustments and prevents shaft damage
Precision machining ensures high accuracy and reliability in alignment
Compact dimensions fit snugly in constrained spaces without compromise
Related links
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
