RS PRO Shaft Collar, One Piece, Set Screw, W 0.687in, Steel
- RS Stock No.:
- 145-694
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)*
PHP453.52
(exc. VAT)
PHP507.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 187 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP453.52 | PHP226.76 |
*price indicative
- RS Stock No.:
- 145-694
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore Diameter | 3/4in | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Fastening | Set Screw | |
| Width | 0.687in | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore Diameter 3/4in | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Fastening Set Screw | ||
Width 0.687in | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Shaft Collar – EN8 Steel, One Piece, Imperial
Use these premium RS PRO shaft collars for applications needing precise component positioning or alignment. They provide a secure grip on mechanical parts around piping, shafts, and tubing. The one-piece imperial design allows for quick and easy installation, while the zinc-plated steel construction offers excellent impact and corrosion resistance, even in the toughest conditions.
Features and Benefits
Applications
Related links
- RS PRO Shaft Collar Set Screw W 0.687in, Steel
- RS PRO Shaft Collar Set Screw W 0.281in, Steel
- RS PRO Shaft Collar Set Screw W 0.75in, Steel
- RS PRO Shaft Collar Set Screw W 10mm, Steel
- RS PRO Shaft Collar Set Screw W 1in, Steel
- RS PRO Shaft Collar Set Screw W 04.37in, Steel
- RS PRO Shaft Collar Set Screw W 16mm, Steel
- RS PRO Shaft Collar Set Screw W 8mm, Steel
