RS PRO Shaft Collar, Two Piece, Clamp Screw, OD 1.125 in OD, W 0.406in, Steel

Subtotal (1 unit)*

PHP475.73

(exc. VAT)

PHP532.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP475.73

*price indicative

Sponsored
Pick Your Perk: 12% Savings or a 12-pc Hex Key Set
RS Stock No.:
145-648
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Double Wide

Fastening

Clamp Screw

Finish

Zinc Plated

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Shaft Collar – Steel, Two Piece, Imperial


Use these premium RS PRO shaft collars for applications needing precise component positioning or alignment. They provide a secure grip on mechanical parts around piping, shafts, and tubing. The two-piece design allows for quick and easy installation, while the zinc-plated steel construction offers excellent impact and corrosion resistance, even in the toughest conditions.

Features and Benefits


  • Two piece - Imperial bore collars

  • Made from Steel AISI/SAE 1018

  • Zinc Plated- Anti-corrosion finish

  • Supplied with clamp screw

  • Double split

  • Meets industry standards

  • Interchangeable

  • Available in multiple sizes

  • Applications


  • Agriculture

  • Industrial Manufacturing

  • Construction

  • Materials Handling

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy