RS PRO Shaft Collar, Two Piece, Clamp Screw, OD 54 mm OD, W 15mm, Steel
- RS Stock No.:
- 145-629
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,101.08
(exc. VAT)
PHP1,233.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 71 unit(s) shipping from November 16, 2026
- Plus 90 unit(s) shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,101.08 |
*price indicative
- RS Stock No.:
- 145-629
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shaft Collar | |
| Bore Diameter | 30mm | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 54mm | |
| Fastening | Clamp Screw | |
| Width | 15mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shaft Collar | ||
Bore Diameter 30mm | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 54mm | ||
Fastening Clamp Screw | ||
Width 15mm | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
RS PRO Shaft Collars – Steel, Two Piece
Use these premium RS PRO shaft collars for applications needing precise component positioning or alignment. They provide a secure grip on mechanical parts around piping, shafts, and tubing. The two-piece design allows for quick and easy installation, while the zinc-plated steel construction offers excellent impact and corrosion resistance, even in the toughest conditions.
Features and Benefits
Applications
Related links
- RS PRO Shaft Collar Clamp Screw W 15mm, Steel
- RS PRO Shaft Collar Clamp Screw W 15mm, Steel
- RS PRO Shaft Collar Clamp Screw W 15mm, 304 Stainless Steel
- RS PRO Shaft Collar Clamp Screw W 15mm, 304 Stainless Steel
- RS PRO Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Huco Shaft Collar Clamp Screw W 15mm, Steel
- Huco Shaft Collar Clamp Screw W 15mm, Steel
- Huco Shaft Collar Clamp Screw W 15mm, Stainless Steel
