Siemens 400V, 480 V 5.4 kW Servo Motor, 1500rpm, 120 Nm Max Output Torque, 38 mm Shaft Diameter

Subtotal (1 unit)*

PHP257,011.64

(exc. VAT)

PHP287,853.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP257,011.64

*price indicative

RS Stock No.:
274-2707
Mfr. Part No.:
1FK2210-4AB00-1SA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

120Nm

Product Type

Servo Motor

Supply Voltage

400V, 480V

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

1500rpm

Power Rating

5.4kW

Stall Torque

34.5Nm

Shaft Diameter

38mm

Mount Type

Flange

Shaft Length

80mm

Length

223mm

Width

192mm

Current Rating

10.4A

Series

1FK2

Rotor Inertia

117kg.cm²

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Simotics CT Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.

Compact motor type

Plain shaft end

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy