Siemens 400/480 V 4 kW Servo Motor, 2000 rpm, 80 Nm Max Output Torque, 32 mm Shaft Diameter
- RS Stock No.:
- 274-2671
- Mfr. Part No.:
- 1FK2208-5AC11-1SA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP212,193.46
(exc. VAT)
PHP237,656.68
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP212,193.46 |
*price indicative
- RS Stock No.:
- 274-2671
- Mfr. Part No.:
- 1FK2208-5AC11-1SA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 80Nm | |
| Supply Voltage | 400/480 V | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Output Speed | 2000rpm | |
| Power Rating | 4kW | |
| Stall Torque | 19.1Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 32mm | |
| Shaft Length | 58mm | |
| Length | 276mm | |
| Width | 155 mm | |
| Current Rating | 10.8 A | |
| Series | 1FK2 | |
| Rotor Inertia | 53.6kg.cm² | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 80Nm | ||
Supply Voltage 400/480 V | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Output Speed 2000rpm | ||
Power Rating 4kW | ||
Stall Torque 19.1Nm | ||
Mount Type Flange | ||
Shaft Diameter 32mm | ||
Shaft Length 58mm | ||
Length 276mm | ||
Width 155 mm | ||
Current Rating 10.8 A | ||
Series 1FK2 | ||
Rotor Inertia 53.6kg.cm² | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Simotics CT Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Related links
- Siemens 400/480 V 4 kW Servo Motor 80 Nm Max Output Torque, 32 mm Shaft Diameter
- Siemens 400/480 V 3.05 kW Servo Motor 51 Nm Max Output Torque, 32 mm Shaft Diameter
- Siemens 400/480 V 3.55 kW Servo Motor 66 Nm Max Output Torque, 32 mm Shaft Diameter
- Siemens 400/480 V 3.55 kW Servo Motor 66 Nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 400/480 V 5.5 kW Servo Motor 90 Nm Max Output Torque, 38 mm Shaft Diameter
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
