Siemens 230V, 240 V 50 W Servo Motor, 3000rpm, 0.56 Nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 274-2174
- Mfr. Part No.:
- 1FK2102-0AG00-1MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP76,762.43
(exc. VAT)
PHP85,973.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,762.43 |
*price indicative
- RS Stock No.:
- 274-2174
- Mfr. Part No.:
- 1FK2102-0AG00-1MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 0.56Nm | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Supply Voltage | 230V, 240V | |
| Output Speed | 3000rpm | |
| Power Rating | 50W | |
| Stall Torque | 0.16Nm | |
| Shaft Diameter | 8mm | |
| Mount Type | Flange | |
| Shaft Length | 25mm | |
| Length | 90mm | |
| Width | 40mm | |
| Current Rating | 800mA | |
| Series | 1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 0.0245kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 0.56Nm | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Supply Voltage 230V, 240V | ||
Output Speed 3000rpm | ||
Power Rating 50W | ||
Stall Torque 0.16Nm | ||
Shaft Diameter 8mm | ||
Mount Type Flange | ||
Shaft Length 25mm | ||
Length 90mm | ||
Width 40mm | ||
Current Rating 800mA | ||
Series 1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 0.0245kg.cm² | ||
- COO (Country of Origin):
- RO
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Related links
- Siemens 230V 3000rpm 8 mm Shaft Diameter
- Siemens 230V 3000rpm 8 mm Shaft Diameter
- Siemens 200V 3000rpm 8 mm Shaft Diameter
- Siemens 200V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 480V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
