Allen Bradley 400 V Servo Motor, 4800 rpm

Subtotal (1 unit)*

PHP109,944.84

(exc. VAT)

PHP123,138.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP109,944.84

*price indicative

RS Stock No.:
256-2006
Mfr. Part No.:
VPL-B0752E-PJ12AA
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Supply Voltage

400 V

Output Speed

4800 rpm

Stall Torque

4.39Nm

RoHS Status: Exempt

COO (Country of Origin):
MU
The Rockwell Automation kinetix VP low inertia servo motor is a brushless AC synchronous servo motor type has 0.19 to 7.16 kW motor rated output and 400 V supply voltage.

IP50, IP66 environmental rating

High-energy rare-earth magnets

Shaft-end threaded hole

Related links