Allen Bradley 400 V Servo Motor, 8000 rpm
- RS Stock No.:
- 256-2000
- Mfr. Part No.:
- VPL-B0751M-PJ12AA
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
PHP103,237.81
(exc. VAT)
PHP115,626.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,237.81 |
*price indicative
- RS Stock No.:
- 256-2000
- Mfr. Part No.:
- VPL-B0751M-PJ12AA
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Supply Voltage | 400 V | |
| Output Speed | 8000 rpm | |
| Stall Torque | 2.27Nm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Supply Voltage 400 V | ||
Output Speed 8000 rpm | ||
Stall Torque 2.27Nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MU
The Rockwell Automation kinetix VP low inertia servo motor is a brushless AC synchronous servo motor type has 0.19 to 7.16 kW motor rated output and 400 V supply voltage.
IP50, IP66 environmental rating
High-energy rare-earth magnets
Shaft-end threaded hole
Related links
- Allen Bradley 400 V Servo Motor, 8000 rpm
- Allen Bradley 400 V Servo Motor, 2700 rpm
- Allen Bradley 400 V Servo Motor, 6500 rpm
- Allen Bradley 400 V Servo Motor, 4800 rpm
- Allen Bradley 400 V Servo Motor, 4250 rpm
- Allen Bradley 400 V Servo Motor, 6900 rpm
- Allen Bradley 400 V Servo Motor, 2500 rpm
- Allen Bradley 400 V Servo Motor, 4500 rpm
