Omron 230V ac 400 W Servo Motor, 3000rpm, 3.67 Nm Max Output Torque
- RS Stock No.:
- 215-3449
- Mfr. Part No.:
- R88M-G40030H-BS2-D
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP163,303.70
(exc. VAT)
PHP182,900.14
(inc. VAT)
- RS Stock No.:
- 215-3449
- Mfr. Part No.:
- R88M-G40030H-BS2-D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 230 V ac | |
| Power Rating | 400 W | |
| Product Type | Servo Motor | |
| Output Speed | 3000 rpm | |
| Maximum Output Torque | 3.67 Nm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 230 V ac | ||
Power Rating 400 W | ||
Product Type Servo Motor | ||
Output Speed 3000 rpm | ||
Maximum Output Torque 3.67 Nm | ||
The Omron G-Series AC servo motors comes in cylindrical and flat types servo motors .They have IP65 standard and shaft oil seal, supported by SmartStep2, G-Series and Accurax G5 servo drives.
Peak torque 300% of continuous torque during 3 seconds or more depending on model
Encoder accuracy of 10,000 step/rev as standard and 17-bit ABS encoder as optional
Motors with brake as option
Related links
- Omron 230V ac 100 W Servo Motor 0.86 Nm Max Output Torque
- Omron 230V ac 50 W Servo Motor 0.45 Nm Max Output Torque
- Omron 230V ac 200 W Servo Motor 1.8 Nm Max Output Torque
- Omron 200V 400 W Servo Motor 1.3 Nm Max Output Torque
- Omron 230V ac 400 W Servo Motor 4.5 Nm Max Output Torque, 14 mm Shaft Diameter
- Omron 230V ac 1.5 kW Servo Motor 14.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 230V ac 1 kW Servo Motor 9.55 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 230V ac 750 W Servo Motor 8.4 Nm Max Output Torque, 19 mm Shaft Diameter

