Siemens 480V 0.4 kW Servo Motor, 3000rpm, 3.75 nm Max Output Torque, 19 mm Shaft Diameter

N

This image is representative of the product range

Subtotal (1 unit)*

PHP93,627.43

(exc. VAT)

PHP104,862.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP93,627.43

*price indicative

RS Stock No.:
891-360
Mfr. Part No.:
1FK2104-4AF11-1SB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

3.75nm

Product Type

Servo Motor

Supply Voltage

480V

Sub Type

Servo Motor

Output Speed

3000rpm

Power Rating

0.4kW

Stall Torque

1.27nm

Shaft Diameter

19mm

Mount Type

Flange

Shaft Length

40mm

Current Rating

1.19A

Series

S-1FK2

Rotor Inertia

0.35kg.cm²

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Servo motor delivers exceptional dynamic performance and reliable precision for industrial automation systems. This Compact drive solution maximizes torque density while ensuring flawless efficiency during Rapid operational cycles.

Powerful 0.4 kW rated power output

Strong 1.27 Nm static torque capacity

Rotatable power connector for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy