Siemens 480V ac 4.5 kW Servo Motor, 1500rpm, 90 nm Max Output Torque, 38 mm Shaft Diameter
- RS Stock No.:
- 891-249
- Mfr. Part No.:
- 1FK2210-3AB10-0MB0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP265,813.41
(exc. VAT)
PHP297,711.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP265,813.41 |
*price indicative
- RS Stock No.:
- 891-249
- Mfr. Part No.:
- 1FK2210-3AB10-0MB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 90nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480V ac | |
| Sub Type | Servo Motor | |
| Output Speed | 1500rpm | |
| Power Rating | 4.5kW | |
| Stall Torque | 30nm | |
| Shaft Diameter | 38mm | |
| Mount Type | Flange | |
| Shaft Length | 80mm | |
| Current Rating | 8.3A | |
| Series | S-1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 88.8kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 90nm | ||
Product Type Servo Motor | ||
Supply Voltage 480V ac | ||
Sub Type Servo Motor | ||
Output Speed 1500rpm | ||
Power Rating 4.5kW | ||
Stall Torque 30nm | ||
Shaft Diameter 38mm | ||
Mount Type Flange | ||
Shaft Length 80mm | ||
Current Rating 8.3A | ||
Series S-1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 88.8kg.cm² | ||
- COO (Country of Origin):
- DE
The Siemens servo motor features a permanent-magnet excited Compact synchronous design with an integrated encoder. Crafted for continuous industrial workloads, automation and robotics, it offers precise positioning and a high degree of protection for high and variable loads.
Compact synchronous motors provide precise positioning characteristics
Built-in integrated encoder ensures high protection standards
Deep groove ball bearings provide life-long lubrication
Premium engineering supports 25000 operating hours service life
Related links
- Siemens 480V ac 4.5 kW Servo Motor 90 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 400V 1500rpm 38 mm Shaft Diameter
- Siemens 480V ac 5.4 kW Servo Motor 120 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 480V ac 2.5 kW Servo Motor 51 nm Max Output Torque, 32 mm Shaft Diameter
- Siemens 480V ac 5.5 kW Servo Motor 90 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 400V 1500rpm 32 mm Shaft Diameter
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
