Siemens 480V ac 2.9 kW Servo Motor, 1500rpm, 66 nm Max Output Torque, 32 mm Shaft Diameter
- RS Stock No.:
- 891-233
- Mfr. Part No.:
- 1FK2308-4AB01-0MB0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP204,179.78
(exc. VAT)
PHP228,681.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP204,179.78 |
*price indicative
- RS Stock No.:
- 891-233
- Mfr. Part No.:
- 1FK2308-4AB01-0MB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 66nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480V ac | |
| Sub Type | Servo Motor | |
| Output Speed | 1500rpm | |
| Power Rating | 2.9kW | |
| Stall Torque | 22nm | |
| Shaft Diameter | 32mm | |
| Mount Type | Flange | |
| Shaft Length | 58mm | |
| Current Rating | 6.4A | |
| Series | S-1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 69.1kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 66nm | ||
Product Type Servo Motor | ||
Supply Voltage 480V ac | ||
Sub Type Servo Motor | ||
Output Speed 1500rpm | ||
Power Rating 2.9kW | ||
Stall Torque 22nm | ||
Shaft Diameter 32mm | ||
Mount Type Flange | ||
Shaft Length 58mm | ||
Current Rating 6.4A | ||
Series S-1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 69.1kg.cm² | ||
- COO (Country of Origin):
- DE
The Siemens servo motor features natural cooling and an IP64 protection rating. Engineered for high inertia applications, it integrates with Siemens SINAMICS servo drive ecosystems to provide high dynamic response.
Permanent-magnet synchronous design utilizes natural cooling methods
Integrated encoder supports Advanced safety systems
High inertia type matches automated manufacturing lines
Seamless compatibility optimizes Siemens SINAMICS ecosystems
Related links
- Siemens 480V ac 2.9 kW Servo Motor 66 nm Max Output Torque, 32 mm Shaft Diameter
- Siemens 480V ac 2.5 kW Servo Motor 51 nm Max Output Torque, 32 mm Shaft Diameter
- Siemens 480V ac 5.4 kW Servo Motor 120 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 480V ac 3.55 kW Servo Motor 66 nm Max Output Torque, 32 mm Shaft Diameter
- Siemens 480V ac 4.5 kW Servo Motor 90 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 480V ac 4 kW Servo Motor 80 nm Max Output Torque, 32 mm Shaft Diameter
- Siemens 480V ac 3.05 kW Servo Motor 51 nm Max Output Torque, 32 mm Shaft Diameter
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
