Siemens 480V ac 0.43 kW Servo Motor, 6000rpm, 3.75 nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 891-154
- Mfr. Part No.:
- 1FK2203-4AK10-0SB0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP87,262.60
(exc. VAT)
PHP97,734.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,262.60 |
*price indicative
- RS Stock No.:
- 891-154
- Mfr. Part No.:
- 1FK2203-4AK10-0SB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 3.75nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor | |
| Supply Voltage | 480V ac | |
| Output Speed | 6000rpm | |
| Power Rating | 0.43kW | |
| Stall Torque | 1.27nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Shaft Length | 23mm | |
| Current Rating | 1.24A | |
| Series | S-1FK2 | |
| Rotor Inertia | 0.35kg.cm² | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 3.75nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor | ||
Supply Voltage 480V ac | ||
Output Speed 6000rpm | ||
Power Rating 0.43kW | ||
Stall Torque 1.27nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Shaft Length 23mm | ||
Current Rating 1.24A | ||
Series S-1FK2 | ||
Rotor Inertia 0.35kg.cm² | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Siemens servo motor features a permanent-magnet excited Compact synchronous design with an integrated encoder. Crafted for continuous industrial workloads, automation and robotics, it offers precise positioning and a high degree of protection for high and variable loads.
Compact synchronous motors provide precise positioning characteristics
Built-in integrated encoder ensures high protection standards
Deep groove ball bearings provide life-long lubrication
Premium engineering supports 25000 operating hours service life
Related links
- Siemens 480V ac 0.43 kW Servo Motor 3.75 nm Max Output Torque, 11 mm Shaft Diameter
- Siemens 480V ac 0.43 kW Servo Motor 3.75 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 400V 6000rpm 14 mm Shaft Diameter
- Siemens 480V ac 0.255 kW Servo Motor 1.85 nm Max Output Torque, 11 mm Shaft Diameter
- Siemens 480V ac 0.255 kW Servo Motor 1.85 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 480V 0.6 kW Servo Motor 3.85 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 400V 6000rpm 11 mm Shaft Diameter
- RS PRO 150 mm Stainless Steel Scissors
