Siemens 480V ac 2.3 kW Servo Motor, 3000rpm, 26 nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 891-114
- Mfr. Part No.:
- 1FK2106-3AF10-0SB0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP139,672.16
(exc. VAT)
PHP156,432.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,672.16 |
*price indicative
- RS Stock No.:
- 891-114
- Mfr. Part No.:
- 1FK2106-3AF10-0SB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 26nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor | |
| Supply Voltage | 480V ac | |
| Output Speed | 3000rpm | |
| Power Rating | 2.3kW | |
| Stall Torque | 9nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Shaft Length | 50mm | |
| Current Rating | 7.9A | |
| Series | S-1FK2 | |
| Rotor Inertia | 4.6kg.cm² | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 26nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor | ||
Supply Voltage 480V ac | ||
Output Speed 3000rpm | ||
Power Rating 2.3kW | ||
Stall Torque 9nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Shaft Length 50mm | ||
Current Rating 7.9A | ||
Series S-1FK2 | ||
Rotor Inertia 4.6kg.cm² | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens servo motor features a permanent-magnet excited Compact synchronous design with an integrated encoder. Built for high dynamic performance, it offers low moment of inertia for maximum acceleration in automation and robotics.
Integrated encoder delivers high dynamic operation
Low moment of inertia allows maximum acceleration capability
Deep groove ball bearings provide life-long lubrication
Service life supports 25000 operating hours
Related links
- Siemens 480V ac 2.3 kW Servo Motor 26 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 400V 3000rpm 24 mm Shaft Diameter
- Siemens 480V ac 3.3 kW Servo Motor 45.5 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 480V ac 2.7 kW Servo Motor 33 nm Max Output Torque, 24 mm Shaft Diameter
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
