Siemens 480V 0.75 kW Servo Motor, 3000rpm, 7.5 nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 891-077
- Mfr. Part No.:
- 1FK2104-5AF00-2MB0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP99,320.09
(exc. VAT)
PHP111,238.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,320.09 |
*price indicative
- RS Stock No.:
- 891-077
- Mfr. Part No.:
- 1FK2104-5AF00-2MB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 7.5nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor | |
| Supply Voltage | 480V | |
| Output Speed | 3000rpm | |
| Power Rating | 0.75kW | |
| Stall Torque | 2.4nm | |
| Shaft Diameter | 14mm | |
| Mount Type | Flange | |
| Shaft Length | 30mm | |
| Current Rating | 2.1A | |
| Series | S-1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 0.56kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 7.5nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor | ||
Supply Voltage 480V | ||
Output Speed 3000rpm | ||
Power Rating 0.75kW | ||
Stall Torque 2.4nm | ||
Shaft Diameter 14mm | ||
Mount Type Flange | ||
Shaft Length 30mm | ||
Current Rating 2.1A | ||
Series S-1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 0.56kg.cm² | ||
- COO (Country of Origin):
- DE
The Siemens servo motor features a permanent-magnet excited Compact synchronous design with an integrated encoder. Built for high dynamic performance, it offers low moment of inertia for maximum acceleration in automation and robotics.
Integrated encoder delivers high dynamic operation
Low moment of inertia allows maximum acceleration capability
Deep groove ball bearings provide life-long lubrication
Service life supports 25000 operating hours
Related links
- Siemens 480V 0.75 kW Servo Motor 7.5 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 480V 0.75 kW Servo Motor 7.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V ac 0.75 kW Servo Motor 7.1 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 400V 3000rpm 19 mm Shaft Diameter
- Siemens 480V 0.4 kW Servo Motor 3.75 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 480V 1 kW Servo Motor 10 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 480V 1.07 kW Servo Motor 7.6 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 480V 0.6 kW Servo Motor 3.85 nm Max Output Torque, 14 mm Shaft Diameter
