Siemens 480V ac 7.1 kW Servo Motor, 2000rpm, 150 nm Max Output Torque, 38 mm Shaft Diameter
- RS Stock No.:
- 891-041
- Mfr. Part No.:
- 1FK2210-5AC00-1MB0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP325,589.14
(exc. VAT)
PHP364,659.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP325,589.14 |
*price indicative
- RS Stock No.:
- 891-041
- Mfr. Part No.:
- 1FK2210-5AC00-1MB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 150nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480V ac | |
| Sub Type | Servo Motor | |
| Output Speed | 2000rpm | |
| Power Rating | 7.1kW | |
| Stall Torque | 50nm | |
| Shaft Diameter | 38mm | |
| Mount Type | Flange | |
| Shaft Length | 80mm | |
| Current Rating | 15.8A | |
| Series | S-1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 145kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 150nm | ||
Product Type Servo Motor | ||
Supply Voltage 480V ac | ||
Sub Type Servo Motor | ||
Output Speed 2000rpm | ||
Power Rating 7.1kW | ||
Stall Torque 50nm | ||
Shaft Diameter 38mm | ||
Mount Type Flange | ||
Shaft Length 80mm | ||
Current Rating 15.8A | ||
Series S-1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 145kg.cm² | ||
- COO (Country of Origin):
- DE
The Siemens servo motor features a permanent-magnet excited Compact synchronous design with an integrated encoder. Crafted for continuous industrial workloads, automation and robotics, it offers precise positioning and a high degree of protection for high and variable loads.
Compact synchronous motors provide precise positioning characteristics
Built-in integrated encoder ensures high protection standards
Deep groove ball bearings provide life-long lubrication
Premium engineering supports 25000 operating hours service life
Related links
- Siemens 480V ac 7.1 kW Servo Motor 150 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 480V ac 5.5 kW Servo Motor 90 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 480V ac 6.4 kW Servo Motor 120 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 480V ac 4 kW Servo Motor 80 nm Max Output Torque, 32 mm Shaft Diameter
- Siemens 480V ac 4.5 kW Servo Motor 90 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 480V ac 5.4 kW Servo Motor 120 nm Max Output Torque, 38 mm Shaft Diameter
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
